Festo Mounting Bracket, Steel Construction, -10°C to +60°C Operating Temperature Range - MS4-WR
When you need a way of securely fitting your pneumatic filter or regulator in your system, turn to this mounting bracket from Festo. It's designed to work with the air preparation products in the MS series and is a suitable choice for attaching commonly used components to flat surfaces such as a machine panel, wall or ceiling. As it's made from steel, this robust bracket resists impact and corrosion, so you can trust it to handle the demands of harsh industrial settings.
Features & Benefits
• Free of PTFE, copper and contains negligible amounts of any other materials harmful to human health, for safety • Performs reliably in a wide temperature range from -10°C to +60°C • Two 7mm-high slots are pre-cut and have smooth edges for easy fixing without snagging