Festo Mounting Bracket, For Wall Attachment, Corrosion-Resistant Construction - MS6-WP
Step up and support your pneumatic system with this mounting bracket accessory from Festo. It's designed for installing modules from the MS series of filters and regulators to the wall. You can use the bracket with either a connecting plate or direct thread to achieve a sturdy fix. As it's made from die-cast aluminium and steel, it resists corrosion and gives you an extended service life. What's more, the unit's robust metal construction holds solidly during vibrations to deliver reliable performance in harsh industrial conditions.
Features & Benefits
• Medium temperature range between -10°C and +60°C assures you it can withstand challenging environments • Nitrile rubber O-ring protects the unit from wear for a longer product life • Free from copper and PTFE to minimise the risk of environmental contamination • Light weight of just 76g won't put strain on the mounting surface
Applications
• Industrial fabrication • Hospitals and medical centres • Textile manufacturing
What's included with this mounting bracket?
The accessory includes the bracket itself along with two screws, a rubber seal and module connector, so you can count on straightforward assembly and installation, without the need to find extra parts.