Festo Branching Module for MS4, MS6
- RS庫存編號:
- 136-6741
- 製造零件編號:
- MS6-FRM-1/2
- 製造商:
- Festo
8 現貨庫存,可於4工作日發貨。
單價 个
HK$263.17
單位 | 每單位 |
---|---|
1 + | HK$263.17 |
- RS庫存編號:
- 136-6741
- 製造零件編號:
- MS6-FRM-1/2
- 製造商:
- Festo
- COO (Country of Origin):
- HU
Festo Porting Block, G1/2 Pneumatic Connections, 0 to 20 Bar Operating Pressure Range - MS6-FRM-1/2
Keen to branch out your pneumatic circuit? Try this porting block from Festo. It distributes compressed air from your main line to a maximum of four components in the system, allowing you to drive several devices from one unit. A modular design makes it a cinch to install. For ease of use, there are port outlets at both the top and bottom of the unit. It slides seamlessly into most setups, as it's compatible with a host of pneumatic instruments including soft-start valves, flow sensors and pressure control valves.
Features & Benefits
Flexible mounting position to fit in with your setup
Operating pressure range between 0 and 20 bar for versatility
Die-cast aluminium housing resists wear and corrosion to handle the demands of harsh industrial settings
Standard G1/2 connection ports for easy circuit integration
Operating pressure range between 0 and 20 bar for versatility
Die-cast aluminium housing resists wear and corrosion to handle the demands of harsh industrial settings
Standard G1/2 connection ports for easy circuit integration
Applications
Automated assembly lines
Agricultural equipment
Pharmaceutical manufacturing
Aerospace sector
Agricultural equipment
Pharmaceutical manufacturing
Aerospace sector
How heavy is this porting block?
Thanks to its light weight of 458g, you can rest assured this product puts minimal pressure on your air pipes.
Does this block work with lubricated air?
For convenience, you can use this block with both lubricated and non-lubricated air.
Mounting Accessories
Attribute | Value |
---|---|
For Manufacturer Series | MS4, MS6 |
Accessory Type | Branching Module |
Product Type | Branching Module |
Series | MS6 |