- RS庫存編號:
- 184-4312
- 製造零件編號:
- 4383-202
- 製造商:
- Norgren
- RS庫存編號:
- 184-4312
- 製造零件編號:
- 4383-202
- 製造商:
- Norgren
法例與合規
不適用
產品詳細資訊
IMI Norgren Service Kit, For Use With B64G Filters,40μm Filtration Size - Olympian Plus Series - 4383-202
Keep your pneumatic system in tip-top shape with this service kit from IMI Norgren. It's designed for use with the B64G plug-in filter regulator (196-9792) and contains all the spare parts you'll need. If the filter element of your regulator gets dirty, you'll find a reserve unit in this set. A filtration size of 40μm means it can trap large particles in the airflow. The backup sight glass serves as a window into the filter bowl, letting you keep an eye on the condensate level.
Features & Benefits
Durable performance with ambient operating temperature between -20°C and +80°C
Cover is tamper-resistant to prevent unauthorised users
Replacement diaphragm regulates output pressure
Cover is tamper-resistant to prevent unauthorised users
Replacement diaphragm regulates output pressure
Applications
Chemical plants
Laboratories
Marine engineering
Energy industry
Laboratories
Marine engineering
Energy industry
How does a filter regulator work?
A filter regulator works by removing contaminants from the airflow to keep it clean. It also balances the output pressure to make sure it's at the right level.
How do I prepare my system for maintenance?
Before you do any servicing work on your filter regulator, it's important the air supply is switched off. You should release system pressure using an exhaust ball valve.
Filter Regulators & Regulators
Olympian® is a registered name of Norgren
All Olympian® Plus units must be mounted in yokes which can be ordered separately, or used with existing 1/2 in Olympian yokes. Gauges must be ordered separately.
Olympian® Plus pressure relief valves and flowmeters have retained the Olympian® screw fitting and are fully compatible with Olympian® and Olympian® Plus.
Olympian® Plus pressure relief valves and flowmeters have retained the Olympian® screw fitting and are fully compatible with Olympian® and Olympian® Plus.
規格
Attribute | Value |
---|---|
For Manufacturer Series | B64G |
Accessory Type | Service Kit |
Product Type | Service Kit |
Series | B64G |