- RS庫存編號:
- 184-4508
- 製造零件編號:
- Y64B-4GA-T1N
- 製造商:
- Norgren
10 現貨庫存,可於3工作日發貨。
單價 个
HK$1,343.16
單位 | Per unit |
1 + | HK$1,343.16 |
- RS庫存編號:
- 184-4508
- 製造零件編號:
- Y64B-4GA-T1N
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
IMI Norgren Mounting Kit, Plug-in Yoke - Olympian Plus Series - Y64B-4GA-T1N
Use this mounting kit from IMI Norgren to securely install air-compression equipment in your industrial system. The yoke connector allows you to easily expand your FRL (filter, regulator and lubricator) system by adding compatible products from the Olympian Plus series. Once you've installed the kit, you'll be able to easily plug in and remove devices without disturbing connected pipework. This simplifies your setup and makes maintenance easier.
Features & Benefits
• Wide operating temperature range of -40°C to +60°C for use in challenging environments
• Lockable to prevent unauthorised adjustment of regulators
• Compatible with Excelon 74 components, for use with your existing equipment
• Regulator panel nut suitable for both regulators and filter regulators for versatility
• Integral shut-off valve for use during maintenance
• Lockable to prevent unauthorised adjustment of regulators
• Compatible with Excelon 74 components, for use with your existing equipment
• Regulator panel nut suitable for both regulators and filter regulators for versatility
• Integral shut-off valve for use during maintenance
Applications
• Factory automation
• Rail industry
• Process control
• Rail industry
• Process control
What thread connection size does this mounting kit have?
This mounting kit has a standard G1/2 thread connection for easy compatibility and straightforward installation. The connector's parallel threads help to maintain system pressure and make regular attachment and removal simple, without the need for tools or risk of damage.
規格
Attribute | Value |
---|---|
Accessory Type | Mounting Kit |