- RS庫存編號:
- 202-1868
- 製造零件編號:
- MS4-FRM-1/4-I
- 製造商:
- Festo
- RS庫存編號:
- 202-1868
- 製造零件編號:
- MS4-FRM-1/4-I
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo branching module has integrated non-return function and direction of flow from left to right. It has operating pressure up to 0 - 10 bar and its standard nominal flow rate in main flow direction is 1750 l/min.
Ambient temperature is -10°C to 60 °C
Aluminium die cast for housing material
Aluminium die cast for housing material