Norgren Service Kit for 20AG
- RS庫存編號:
- 218-0145
- 製造零件編號:
- 20AG-X8-100
- 製造商:
- Norgren
單價 个
HK$3,136.20
3 現貨庫存,可於4工作日發貨。
單位 | 每單位 |
---|---|
1 + | HK$3,136.20 |
- RS庫存編號:
- 218-0145
- 製造零件編號:
- 20AG-X8-100
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- MX
IMI Norgren Service Kit, 1/8" PTF Gauge Port, Aluminium Bonnet - 20AG Series - 20AG-X8-100
Use this service kit from IMI Norgren to carry out effective maintenance of pressure regulators in your pneumatic systems. It contains a bonnet disc, a spring and washers to replace worn or damaged parts in 3/4" and 1" relieving regulators from the 20AG series. The kit also comes with screws to secure the disc to your regulator. As the parts in this kit are easy to install, you won't need any specialist tools.
Features & Benefits
• O-rings prevent leakage and block out contaminants for optimal regulator operation
• Bonnet's aluminium body is durable and resistant to corrosion for long-term performance
• 1/8"PTF gauge port for a secure fit on threaded pipes
• Bonnet's aluminium body is durable and resistant to corrosion for long-term performance
• 1/8"PTF gauge port for a secure fit on threaded pipes
Applications
• Marine industry
• Oil and gas plants
• Oil and gas plants
What control option can I use this service kit for?
This service kit includes replacement parts for pressure regulators with a T-bar adjustment mechanism.
How much pressure can the components in this service kit withstand?
This service kit is compatible with the T-bar pressure regulators in the 20AG series, so it can withstand between 0.1 and 17 bar of pressure.
Attribute | Value |
---|---|
For Manufacturer Series | 20AG |
Accessory Type | Service Kit |