The Festo Service Kit is designed for general operating conditions with an operating pressure of 4 bar to 16 bar. It is suitable for use with compressed air to ISO 8573-1:2010 [1:4:1] and has LABS (PWIS) conformity to VDMA24364-B1/B2-L standards. With a m
Optimal operating pressure range of 4 bar to 16 bar Suitable for use with compressed air to ISO 8573-1 2010 LABS (PWIS) conformity for enhanced performance Wide media temperature range of 2 °C to 50 °C Durable construction for reliable operation in various applications