The Festo efficient service kit is designed for general operating conditions and operates at a pressure range of 4 bar to 16 bar. It is suitable for use with compressed air to ISO 8573-1:2010 [1:4:1] and has a media temperature range of 2 °C to 50 °C.
Operating pressure range of 4 bar to 16 bar Suitable for use with compressed air to ISO 8573-1 2010 Lubricated operation not possible LABS (PWIS) conformity VDMA24364-B1/B2-L Wide media temperature range of 2 °C to 50 °C Ambient temperature range of 5 °C to 50 °C