- RS庫存編號:
- 176-5619
- 製造零件編號:
- 0632 1270
- 製造商:
- Testo
- RS庫存編號:
- 176-5619
- 製造零件編號:
- 0632 1270
- 製造商:
- Testo
法例與合規
豁免
- COO (Country of Origin):
- DE
產品詳細資訊
Testo CO Probe, For Use With 440 Series, 0 to 500ppm Measuring Range - 0632 1270
Put your air quality to the test with this CO probe from Testo. You can partner it with air velocity and IAQ measuring instruments from the 440 series to ensure your air is safe to breathe. This unit features an electromechanical sensor with the stamina to deliver long-term performance. Thanks to its easy-to-attach head, you can snap it on in a trice.
Features and Benefits
• Light weight of 25g means it's easy to handle
• Wide operating temperature range between -5°C and +50°C for use in harsh conditions
• Wide operating temperature range between -5°C and +50°C for use in harsh conditions
Applications
• HVAC systems
• Gas leak detection
• Food and beverage processing plants
• Construction industry
• Gas leak detection
• Food and beverage processing plants
• Construction industry
Can readings with this CO probe be sent to a computer?
Yes, the universal handle on the meter is Bluetooth-compatible for wireless transmission to your computer.
規格
Attribute | Value |
---|---|
Carbon Monoxide Resolution | 0.1ppm |
Equipment Type | Probe Head |
Measurement Parameters | Carbon Monoxide |
Best Carbon Monoxide Accuracy | ±3ppm |
For Use With | testo 440, testo 440 dP |
Minimum Carbon Monoxide Level | 0ppm |
Length | 70mm |
Width | 30 Dia.mm |
Dimensions | 30 Dia. x 70mm |
Minimum Operating Temperature | -5°C |
Maximum Carbon Monoxide Level | 500ppm |
Weight | 25g |
Height | 30mm |
Maximum Operating Temperature | +50°C |