- RS庫存編號:
- 739-8382
- 製造商:
- RS PRO
- RS庫存編號:
- 739-8382
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO 3/8 in Air Ratchet, 150 rpm, 60 Nm
This air ratchet from RS PRO lets you quickly tighten or loosen fasteners and fixings. Its lightweight design makes it comfortable to hold and use for long periods of time. You can use the forward and reverse knob on the ratchet head to quickly alter the functionality of the tool, making it simple to tighten or loosen a bolt or screw.
The ratchet comes equipped with a progressive throttle so you can easily control the speed with a simple squeeze. Thanks to its compact length of 266 mm, you can use it even in hard-to-reach spaces. It also has a torque of 60 Nm for controlled rotational motion, giving you greater precision and accuracy. You'll commonly find this tool used in the automotive industry.
The ratchet comes equipped with a progressive throttle so you can easily control the speed with a simple squeeze. Thanks to its compact length of 266 mm, you can use it even in hard-to-reach spaces. It also has a torque of 60 Nm for controlled rotational motion, giving you greater precision and accuracy. You'll commonly find this tool used in the automotive industry.
Features and Benefits
Air inlet size of BSP (British Standard Pipe) 1/4 in
Air ratchet type
Average air consumption of 101 L/min
Drive size of 3/8 in
Length of 266 mm
Maximum torque of 60 Nm
Speed of 150 rpm (revolutions per minute)
Air ratchet type
Average air consumption of 101 L/min
Drive size of 3/8 in
Length of 266 mm
Maximum torque of 60 Nm
Speed of 150 rpm (revolutions per minute)
規格
Attribute | Value |
---|---|
Drive Size | 3/8 in |
Air Tool Type | Air Ratchet |
Maximum Torque | 60Nm |
Average Air Consumption | 101L/min |
Air Inlet BSP | 1/4in |
Speed | 150rpm |
Model Number | APT320 |
Length | 266mm |