- RS庫存編號:
- 763-0778
- 製造零件編號:
- BP700
- 製造商:
- Bahco
- RS庫存編號:
- 763-0778
- 製造零件編號:
- BP700
- 製造商:
- Bahco
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Bahco BP700 1/4in Mini Air Ratchet
Bahco BP700 1/4in Mini Air Ratchet is the ideal tool for working in tight areas with limited access. It is one of the smallest ratchets on the market – only 133 mm in length.
Features & Benefits
Composite housing
Power regulator
Connection size: 10mm
Length: 133mm
Torque: 0 → 30Nm
Weight: 0.5kg
Composite housing
Power regulator
Connection size: 10mm
Length: 133mm
Torque: 0 → 30Nm
Weight: 0.5kg
規格
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Air Tool Type | Air Ratchet |
Maximum Torque | 30Nm |
Average Air Consumption | 65L/min |
Air Inlet BSP | 1/4in |
Speed | 300rpm |
Length | 133mm |
Model Number | BP700 |