Capacitors
Aluminium Capacitors
KEMET 680μF Electrolytic Capacitor 63V dc, Through Hole - PEG225MG3680QE1
RS庫存編號:
385-364
製造零件編號:
PEG225MG3680QE1
製造商:
KEMET
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
3 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$60.86
單位
每單位
1 - 18
HK$60.86
19 - 37
HK$59.52
38 +
HK$58.24
包裝方式:
標準包裝
行業包裝
RS庫存編號:
385-364
製造零件編號:
PEG225MG3680QE1
製造商:
KEMET
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Product Change Information Sheet
Datasheet
Specification sheet
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
PEG 225 Series
High CV
Extremely high ripple current.
High vibration resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 150°C
Attribute
Value
Capacitance
680µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 x 37mm
Height
37mm
Length
37mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+150°C
Lifetime
1500 h @ +150 °C/Ir
Polarised
Polar
Tolerance
-10 → +30%
Equivalent Series Resistance
109mΩ
Leakage Current
132.52 μA
Series
PEG225
Ripple Current
3.9A