Capacitors
Aluminium Capacitors
KEMET 2200μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - PEG225HF4220ME1
RS庫存編號:
385-386
製造零件編號:
PEG225HF4220ME1
製造商:
KEMET
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
Add to Basket
單位
延期交貨
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个
HK$78.20
單位
每單位
1 - 24
HK$78.20
25 - 49
HK$76.49
50 +
HK$74.85
RS庫存編號:
385-386
製造零件編號:
PEG225HF4220ME1
製造商:
KEMET
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Product Change Information Sheet
Datasheet
Specification sheet
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
PEG 225 Series
High CV
Extremely high ripple current.
High vibration resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 150°C
Attribute
Value
Capacitance
2200µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 x 29mm
Height
29mm
Length
29mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+150°C
Lifetime
1500 h @ +150 °C/Ir
Ripple Current
4.9A
Leakage Current
165 μA
Polarised
Polar
Series
PEG225
Equivalent Series Resistance
60mΩ
Tolerance
-10 → +30%
Automotive Standard
AEC-Q200