Capacitors
Aluminium Capacitors
KEMET 3000μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - PEG225KJ4300QE1
RS庫存編號:
385-392
製造零件編號:
PEG225KJ4300QE1
製造商:
KEMET
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
13 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$77.40
單位
每單位
1 - 24
HK$77.40
25 - 49
HK$75.70
50 +
HK$74.10
包裝方式:
標準包裝
行業包裝
RS庫存編號:
385-392
製造零件編號:
PEG225KJ4300QE1
製造商:
KEMET
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Product Change Information Sheet
Datasheet
Specification sheet
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
PEG 225 Series
High CV
Extremely high ripple current.
High vibration resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 150°C
Attribute
Value
Capacitance
3000µF
Voltage
40V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
20 x 37mm
Height
37mm
Length
37mm
Minimum Operating Temperature
-40°C
Diameter
20mm
Maximum Operating Temperature
+150°C
Lifetime
2000 h @ +150 °C/Ir
Equivalent Series Resistance
35mΩ
Tolerance
-10 → +30%
Series
PEG225
Polarised
Polar
Ripple Current
7.3A
Leakage Current
360 μA
Automotive Standard
AEC-Q200