- RS庫存編號:
- 571-577
- 製造零件編號:
- EEUFK1V102L
- 製造商:
- Panasonic
30 現貨庫存,可於4工作日發貨。
單價 个(每托盘 5 )
HK$7.83
單位 | 每單位 | 每包* |
---|---|---|
5 - 20 | HK$7.83 | HK$39.15 |
25 - 120 | HK$7.674 | HK$38.37 |
125 + | HK$7.52 | HK$37.60 |
* 參考價格
- RS庫存編號:
- 571-577
- 製造零件編號:
- EEUFK1V102L
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4000h |
Lead Pitch | 5mm |
Automotive Standard | AEC-Q200 |
Ripple Current | 2.14A |
Polarised | Polar |
Tolerance | ±20% |
Series | FK Radial |