- RS庫存編號:
- 145-0339
- 製造零件編號:
- EKMH350VSN103MR35S
- 製造商:
- CHEMI-CON
32 現貨庫存,可於3工作日發貨。
單價 个(每托盘 2 )
HK$43.91
單位 | 每單位 | 每包* |
---|---|---|
2 - 2 | HK$43.91 | HK$87.82 |
4 - 8 | HK$41.715 | HK$83.43 |
10 + | HK$39.625 | HK$79.25 |
* 參考價格
- RS庫存編號:
- 145-0339
- 製造零件編號:
- EKMH350VSN103MR35S
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
規格
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 35V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 31 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 31mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Leakage Current | 3 mA |
Ripple Current | 2.9Arms |
Series | KMH |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 0.25% |