- RS庫存編號:
- 145-0351
- 製造零件編號:
- EKMH500VSN472MP45S
- 製造商:
- CHEMI-CON
2 在3 工作日內發貨 (海外庫存)
2 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 2 )
HK$27.955
單位 | Per unit | Per Pack* |
2 - 2 | HK$27.955 | HK$55.91 |
4 - 8 | HK$27.26 | HK$54.52 |
10 + | HK$26.58 | HK$53.16 |
* 參考價格 |
- RS庫存編號:
- 145-0351
- 製造零件編號:
- EKMH500VSN472MP45S
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
規格
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 23 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 23mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Ripple Current | 2.43Arms |
Polarised | Polar |
Leakage Current | 3 mA |
Series | KMH |
Dissipation Factor | 0.2% |