- RS庫存編號:
- 161-5384
- 製造零件編號:
- EKMQ201VSN102MP50S
- 製造商:
- CHEMI-CON
44 現貨庫存,可於3工作日發貨。
單價 个 (以毎盒:200)
HK$24.544
單位 | 每單位 | Per Box* |
---|---|---|
200 - 200 | HK$24.544 | HK$4,908.80 |
400 - 600 | HK$23.931 | HK$4,786.20 |
800 + | HK$23.563 | HK$4,712.60 |
* 參考價格
- RS庫存編號:
- 161-5384
- 製造零件編號:
- EKMQ201VSN102MP50S
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 50mm |
Length | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Leakage Current | ≤ 3 CV μA |
Series | KMQ |
Ripple Current | 2.3Arms |
Tolerance | ±20% |