- RS庫存編號:
- 161-5386
- 製造零件編號:
- EKY-350ELL182MM20S
- 製造商:
- CHEMI-CON
120 現貨庫存,可於3工作日發貨。
單價 个 (以毎盒:500)
HK$5.539
單位 | 每單位 | Per Box* |
---|---|---|
500 - 500 | HK$5.539 | HK$2,769.50 |
1000 - 1500 | HK$5.40 | HK$2,700.00 |
2000 + | HK$5.317 | HK$2,658.50 |
* 參考價格
- RS庫存編號:
- 161-5386
- 製造零件編號:
- EKY-350ELL182MM20S
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
KY Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Series | KY |
Ripple Current | 2860mArms |
Equivalent Series Resistance | 26mΩ |
Leakage Current | 630 μA |
Tolerance | ±20% |