- RS庫存編號:
- 162-0426
- 製造零件編號:
- UVZ2G2R2MPD
- 製造商:
- Nichicon
此產品已停售
- RS庫存編號:
- 162-0426
- 製造零件編號:
- UVZ2G2R2MPD
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Series | VZ |
Leakage Current | 128 μA |
Ripple Current | 30mA |
Tolerance | ±20% |