- RS庫存編號:
- 162-1413
- 製造零件編號:
- NAZV471M16V10X10.5LBF
- 製造商:
- NIC Components
300 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 300 )
HK$5.843
單位 | Per unit | Per Reel* |
300 - 300 | HK$5.843 | HK$1,752.90 |
600 - 2700 | HK$5.697 | HK$1,709.10 |
3000 + | HK$5.128 | HK$1,538.40 |
* 參考價格 |
- RS庫存編號:
- 162-1413
- 製造零件編號:
- NAZV471M16V10X10.5LBF
- 製造商:
- NIC Components
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NAZV Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 4.5mm |
Polarised | Polar |
Series | NAZV |
Ripple Current | 850mA |
Equivalent Series Resistance | 160mΩ |
Leakage Current | 75.2 μA |
Tolerance | ±20% |