- RS庫存編號:
- 163-6915
- 製造零件編號:
- 860130673002
- 製造商:
- Wurth Elektronik
可供預購。
單價 个 (以毎盒:1500)
HK$0.688
單位 | 每單位 | Per Box* |
---|---|---|
1500 - 6000 | HK$0.688 | HK$1,032.00 |
7500 + | HK$0.619 | HK$928.50 |
* 參考價格
- RS庫存編號:
- 163-6915
- 製造零件編號:
- 860130673002
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C
WCAP-ATET Aluminium Electrolytic Capacitor series
Features and Benefits
High temperature product series
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
規格
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 2.5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 11 μA |
Ripple Current | 75mA |
Series | WCAP-ATET |
Dissipation Factor | 10 |