- RS庫存編號:
- 163-7080
- 製造零件編號:
- 865080253011
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 163-7080
- 製造零件編號:
- 865080253011
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
規格
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10.35mm |
Height | 10.35mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 2000h |
Leakage Current | 33 μA |
Series | WCAP-ASLI |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 500mA |
Dissipation Factor | 19 |