- RS庫存編號:
- 163-7552
- 製造零件編號:
- 860020572006
- 製造商:
- Wurth Elektronik
300 現貨庫存,可於3工作日發貨。
單價 个 (以毎盒:2000)
HK$0.498
單位 | 每單位 | Per Box* |
---|---|---|
2000 - 8000 | HK$0.498 | HK$996.00 |
10000 + | HK$0.448 | HK$896.00 |
* 參考價格
- RS庫存編號:
- 163-7552
- 製造零件編號:
- 860020572006
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Ripple Current | 110mA |
Leakage Current | 16.45 μA |
Series | WCAP-ATG5 |
Tolerance | ±20% |
Dissipation Factor | 12 |