Wurth Elektronik 2200μF Electrolytic Capacitor 35V dc, Through Hole - 860080580027
- RS庫存編號:
- 163-7662
- 製造零件編號:
- 860080580027
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
當前暫無庫存,可於2023/3/15發貨,3 工作日送達。
單價 個 (以毎盒:250)
HK$16.856
單位 | Per unit | Per Box* |
250 - 1000 | HK$16.856 | HK$4,214.00 |
1250 + | HK$15.17 | HK$3,792.50 |
* 參考價格 |
- RS庫存編號:
- 163-7662
- 製造零件編號:
- 860080580027
- 製造商:
- Wurth Elektronik
- COO (Country of Origin):
- CN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
規格
Attribute | Value |
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Leakage Current | 770 μA |
Tolerance | ±20% |
Series | WCAP-ATLI |
Ripple Current | 3.75A |
Dissipation Factor | 9 |