- RS庫存編號:
- 167-1239
- 製造零件編號:
- ULD2W680MHD
- 製造商:
- Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
當前暫無庫存,可於2024/7/9發貨,3 工作日送達。
單價 個 (以毎盒:50)
HK$42.909
單位 | Per unit | Per Box* |
50 - 50 | HK$42.909 | HK$2,145.45 |
100 - 150 | HK$41.837 | HK$2,091.85 |
200 + | HK$41.193 | HK$2,059.65 |
* 參考價格 |
- RS庫存編號:
- 167-1239
- 製造零件編號:
- ULD2W680MHD
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Nichicon LD Series
Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.
High reliability
High ripple current
Long life up to 20,000 hours
High ripple current
Long life up to 20,000 hours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Capacitance | 68µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000 h, 20000 h |
Series | LD |
Leakage Current | 3100 μA |
Ripple Current | 936mA |
Tolerance | ±20% |