Nichicon 1000μF Electrolytic Capacitor 200V dc, Through Hole - LLS2D102MELB
- RS庫存編號:
- 167-1480
- 製造零件編號:
- LLS2D102MELB
- 製造商:
- Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
- RS庫存編號:
- 167-1480
- 製造零件編號:
- LLS2D102MELB
- 製造商:
- Nichicon
- COO (Country of Origin):
- MY
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
規格
Attribute | Value |
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Series | LS |
Leakage Current | 1.34 mA |
Ripple Current | 3.15A |