Nichicon 2200μF Electrolytic Capacitor 200V dc, Through Hole - LLS2D222MELC
- RS庫存編號:
- 167-1525
- 製造零件編號:
- LLS2D222MELC
- 製造商:
- Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
200 現貨庫存,可於3工作日發貨。
單價 個 (以毎袋:200)
HK$52.193
單位 | Per unit | Per Bag* |
200 - 200 | HK$52.193 | HK$10,438.60 |
400 - 600 | HK$50.888 | HK$10,177.60 |
800 + | HK$50.105 | HK$10,021.00 |
* 參考價格 |
- RS庫存編號:
- 167-1525
- 製造零件編號:
- LLS2D222MELC
- 製造商:
- Nichicon
- COO (Country of Origin):
- MY
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
規格
Attribute | Value |
Capacitance | 2200µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Ripple Current | 5.25A |
Leakage Current | 1.98 mA |
Series | LS |