- RS庫存編號:
- 169-3547
- 製造零件編號:
- NAWU101M16V6.3X8LBF
- 製造商:
- NIC Components
此產品已停售
- RS庫存編號:
- 169-3547
- 製造零件編號:
- NAWU101M16V6.3X8LBF
- 製造商:
- NIC Components
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NAWU Series
Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
規格
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 8mm |
Height | 8mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2.2mm |
Leakage Current | 16 μA |
Polarised | Polar |
Series | NAWU |
Ripple Current | 81mA |
Tolerance | ±20% |
Equivalent Series Resistance | 3.32Ω |