- RS庫存編號:
- 169-3582
- 製造零件編號:
- NRE-JL221M63V10X20F
- 製造商:
- NIC Components
此產品已停售
- RS庫存編號:
- 169-3582
- 製造零件編號:
- NRE-JL221M63V10X20F
- 製造商:
- NIC Components
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NRE-JL Series
規格
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Equivalent Series Resistance | 78mΩ |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
Series | NRE-JL |
Ripple Current | 1.2A |