NIC Components 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - NACZ471M16V8X10.5TR13F
- RS庫存編號:
- 169-3680
- 製造零件編號:
- NACZ471M16V8X10.5TR13F
- 製造商:
- NIC Components
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个(每带 300 )
HK$2.241
單位 | Per unit | Per Reel* |
300 - 300 | HK$2.241 | HK$672.30 |
600 - 900 | HK$2.185 | HK$655.50 |
1200 + | HK$2.152 | HK$645.60 |
* 參考價格 |
- RS庫存編號:
- 169-3680
- 製造零件編號:
- NACZ471M16V8X10.5TR13F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NACZ Series
Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.2mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 75.2 μA |
Equivalent Series Resistance | 170mΩ |
Ripple Current | 450mA |
Series | NACZ |
Polarised | Polar |