- RS庫存編號:
- 169-3683
- 製造零件編號:
- NACZ101M25V6.3X8TR13F
- 製造商:
- NIC Components
可供預購。
已增加
單價 个(每带 500 )
HK$1.855
單位 | Per unit | Per Reel* |
500 - 2000 | HK$1.855 | HK$927.50 |
2500 + | HK$1.67 | HK$835.00 |
* 參考價格 |
- RS庫存編號:
- 169-3683
- 製造零件編號:
- NACZ101M25V6.3X8TR13F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NACZ Series
Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 8mm |
Height | 8mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.2mm |
Equivalent Series Resistance | 340mΩ |
Tolerance | ±20% |
Leakage Current | 25.25 μA |
Series | NACZ |
Ripple Current | 280mA |
Polarised | Polar |