- RS庫存編號:
- 169-3807
- 製造零件編號:
- NAZT221M16V6.3X8NBF
- 製造商:
- NIC Components
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个(每带 500 )
HK$2.373
單位 | Per unit | Per Reel* |
500 - 500 | HK$2.373 | HK$1,186.50 |
1000 - 1500 | HK$2.313 | HK$1,156.50 |
2000 + | HK$2.278 | HK$1,139.00 |
* 參考價格 |
- RS庫存編號:
- 169-3807
- 製造零件編號:
- NAZT221M16V6.3X8NBF
- 製造商:
- NIC Components
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NAZT Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 8mm |
Height | 8mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.2mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 35.2 μA |
Series | NAZT |
Equivalent Series Resistance | 300mΩ |
Polarised | Polar |
Ripple Current | 300mA |