- RS庫存編號:
- 169-3825
- 製造零件編號:
- NAZT221M50V10X10.5LBF
- 製造商:
- NIC Components
300 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 300 )
HK$5.324
單位 | Per unit | Per Reel* |
300 - 1200 | HK$5.324 | HK$1,597.20 |
1500 + | HK$4.791 | HK$1,437.30 |
* 參考價格 |
- RS庫存編號:
- 169-3825
- 製造零件編號:
- NAZT221M50V10X10.5LBF
- 製造商:
- NIC Components
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NAZT Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 4.6mm |
Tolerance | ±20% |
Series | NAZT |
Equivalent Series Resistance | 210mΩ |
Polarised | Polar |
Leakage Current | 110 μA |
Ripple Current | 490mA |