- RS庫存編號:
- 170-0659
- 製造零件編號:
- EKMQ451VSN101MP30S
- 製造商:
- CHEMI-CON
69 現貨庫存,可於3工作日發貨。
單價 个 (以毎盒:200)
HK$16.428
單位 | 每單位 | Per Box* |
---|---|---|
200 - 800 | HK$16.428 | HK$3,285.60 |
1000 + | HK$14.785 | HK$2,957.00 |
* 參考價格
- RS庫存編號:
- 170-0659
- 製造零件編號:
- EKMQ451VSN101MP30S
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Length | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | KMQ |
Tolerance | ±20% |
Leakage Current | ≤ 3 CV μA |
Ripple Current | 0.64Arms |