- RS庫存編號:
- 170-0708
- 製造零件編號:
- EKMS401VSN271MR25S
- 製造商:
- CHEMI-CON
98 現貨庫存,可於3工作日發貨。
單價 个 (以毎盒:200)
HK$31.626
單位 | 每單位 | Per Box* |
---|---|---|
200 - 800 | HK$31.626 | HK$6,325.20 |
1000 + | HK$28.463 | HK$5,692.60 |
* 參考價格
- RS庫存編號:
- 170-0708
- 製造零件編號:
- EKMS401VSN271MR25S
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Series | KMS |
Leakage Current | <=3√CV μA @ 5 min |
Ripple Current | 1.29Arms |
Dissipation Factor | 0.15% |