NIC Components 100μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - NRB-XW101M400V18X30F
- RS庫存編號:
- 170-4406
- 製造零件編號:
- NRB-XW101M400V18X30F
- 製造商:
- NIC Components
50 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:50)
HK$32.214
單位 | Per unit | Per Bag* |
50 - 50 | HK$32.214 | HK$1,610.70 |
100 - 150 | HK$31.409 | HK$1,570.45 |
200 + | HK$30.926 | HK$1,546.30 |
* 參考價格 |
- RS庫存編號:
- 170-4406
- 製造零件編號:
- NRB-XW101M400V18X30F
- 製造商:
- NIC Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NRB-XW Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Leakage Current | 3 x √CV (After 5 min) |
Tolerance | ±20% |
Ripple Current | 0.74mA |
Series | NRB-XW |
Equivalent Series Resistance | 3.32Ω |