Capacitors
Aluminium Capacitors
Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF47M5X11
RS庫存編號:
172-7424
製造零件編號:
16YXF47M5X11
製造商:
Rubycon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
10899 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个 (以毎盒:3000)
HK$1.107
單位
每單位
Per Box*
3000 - 12000
HK$1.107
HK$3,321.00
15000 +
HK$0.996
HK$2,988.00
* 參考價格
RS庫存編號:
172-7424
製造零件編號:
16YXF47M5X11
製造商:
Rubycon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
YXF Series Electrolytic Capacitor Data Sheet
相容
符合聲明
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
47µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Leakage Current
3 μA
Ripple Current
150mA
Tolerance
±20%
Series
YXF