- RS庫存編號:
- 172-7960
- 製造零件編號:
- 25YXH470MEFC8X20
- 製造商:
- Rubycon
此產品已停售
- RS庫存編號:
- 172-7960
- 製造零件編號:
- 25YXH470MEFC8X20
- 製造商:
- Rubycon
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
YXH Series
規格
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Series | YXH |
Ripple Current | 1.05A |