- RS庫存編號:
- 173-3482
- 製造零件編號:
- B43547A9687M000
- 製造商:
- EPCOS
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个 (以毎盒:60)
HK$88.189
單位 | Per unit | Per Box* |
60 - 240 | HK$88.189 | HK$5,291.34 |
300 + | HK$79.37 | HK$4,762.20 |
* 參考價格 |
- RS庫存編號:
- 173-3482
- 製造零件編號:
- B43547A9687M000
- 製造商:
- EPCOS
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
B43547 Series Compact Aluminium Electrolytic Snap-in Capacitors
B43547 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43547 series compact aluminium electrolytic snap-in capacitors have a very long useful life, an outstanding ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43547 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 55mm |
Length | 55mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | >175000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Ripple Current | 8.23A |
Series | B43547 |
Equivalent Series Resistance | 75mΩ |