Capacitors
Aluminium Capacitors
KEMET 4700μF Aluminium Electrolytic Capacitor 40V dc, Stud Mount - ALT23A472AB040
RS庫存編號:
228-0444
製造零件編號:
ALT23A472AB040
製造商:
KEMET
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
102 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$121.70
單位
每單位
1 - 44
HK$121.70
45 - 89
HK$119.00
90 +
HK$116.50
RS庫存編號:
228-0444
製造零件編號:
ALT23A472AB040
製造商:
KEMET
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Product Change Information Sheet
Series Datasheet
相容
符合聲明
COO (Country of Origin):
GB
ALT23A Series - Stud mounting
Long-life stud mounting solder tag aluminium electrolytic capacitors
For industrial applications which require long term stability and reliability
Note
Stud fixing nut not supplied. The can will be at the negative terminal potential.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp & Stud Fixing 85°C
Attribute
Value
Capacitance
4700µF
Voltage
40V dc
Mounting Type
Stud Mount
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 45mm
Length
45mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+85°C
Lifetime
12000 h @ +85 °C/40V dc/Ir
Leakage Current
1.128 mA
Ripple Current
3.21 A @ 100Hz
Series
ALT23
Tolerance
±20%
Polarised
Polar