The Nippon Chemi-Con Aluminium capacitor GXF series offers downsizing and high-ripple current. United Chemi-Con GXF High Ripple Aluminium Capacitor Leaded 62uF 400V. This series is compact, high-ripple current version of the GXE series. Used in automobile modules and networking equipment and other high temperature applications.
Endurance with ripple current 3,000 hours at 125°C Solvent resistant type except 160 to 400Vdc RoHS2 Compliant Operating temperature range is from -40 to +125°C Rated voltage range is from 25 to 400Vdc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.