KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size Long life expectancy up to 20000 h High ripple current Excellent surge voltage capability Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Attribute
Value
Capacitance
470µF
Voltage
500V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51 (Dia.) x 82mm
Height
82mm
Length
82mm
Minimum Operating Temperature
-40°C
Diameter
51mm
Maximum Operating Temperature
+85°C
Lifetime
18000 h @ +85 °C/500V dc/Ir, 36000 h @ +85 °C/500V dc