The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C High ripple current High reliability Excellent surge voltage capability High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
10000µF
Voltage
200V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
77 (Dia.) x 105mm
Height
105mm
Length
105mm
Minimum Operating Temperature
-40°C
Diameter
77mm
Maximum Operating Temperature
+85°C
Lifetime
20000 h @ +85 °C/200V dc/Ir, 40000 h @ +85 °C/200V dc