Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Compact size Long life, up to 9000 hours High ripple current Excellent surge voltage capability
Note
Screws and washers are not supplied.
Standards
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
220µF
Voltage
450V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
36 x 82mm
Height
82mm
Length
82mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+105°C
Lifetime
10000 h @ +105 °C/450V dc, 6000 h @ +105 °C/450V dc/Ir