Long Life, snap-in electrolytic capacitor designed to offer high ripple current For use in SMPS, electric drives, welding, UPS and other power electronic applications Low equivalent series resistance (ESR) 6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
15000µF
Voltage
35V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 x 40mm
Height
40mm
Length
40mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lifetime
4600 h @ +105 °C/35V dc/Ir, 6000h @ +105 °C/35V dc