- RS庫存編號:
- 490-7450
- 製造零件編號:
- UUD1C220MCL1GS
- 製造商:
- Nichicon
160 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$2.256
單位 | Per unit | Per Pack* |
10 - 240 | HK$2.256 | HK$22.56 |
250 - 990 | HK$2.166 | HK$21.66 |
1000 + | HK$2.076 | HK$20.76 |
* 參考價格 |
- RS庫存編號:
- 490-7450
- 製造零件編號:
- UUD1C220MCL1GS
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Aluminium Electrolytic Capacitors UD Series 105°C
Long-life Surface mount type
Lead-free construction
Lead-free construction
規格
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Polarised | Polar |
Ripple Current | 150mA |
Leakage Current | 3 μA |
Series | UD |
Tolerance | ±20% |