- RS庫存編號:
- 491-0080
- 製造零件編號:
- UHE1V471MPD
- 製造商:
- Nichicon
115 將在 1 工作日發貨 (本地庫存)
580 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 5 )
原價 HK$33.96
您付款
HK$5.774
單位 | Per unit | Per Pack* |
5 - 495 | HK$5.774 | HK$28.87 |
500 - 2495 | HK$5.612 | HK$28.06 |
2500 - 4995 | HK$5.382 | HK$26.91 |
5000 + | HK$5.232 | HK$26.16 |
* 參考價格 |
- RS庫存編號:
- 491-0080
- 製造零件編號:
- UHE1V471MPD
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
規格
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 1.4A |
Series | HE |