Capacitors
Aluminium Capacitors
Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLH470MEFC8X11.5
RS庫存編號:
703-7490P
製造零件編號:
16ZLH470MEFC8X11.5
製造商:
Rubycon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
6725 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个 (以每袋裝提供)
HK$44.00
單位
每單位
20 - 39
HK$44.00
40 +
HK$43.10
包裝方式:
標準包裝
行業包裝
RS庫存編號:
703-7490P
製造零件編號:
16ZLH470MEFC8X11.5
製造商:
Rubycon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
ZLH SERIES MINIATURE ALUMINUM ELECTROLYTIC CAPACITORS Data Sheet
ALUMINUM ELECTROLYTIC CAPACITORS PACKAGING SPECIFICATION
相容
符合聲明
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
470µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
8000h
Series
ZLH
Ripple Current
945mA
Tolerance
±20%
Leakage Current
0.01 CV or 3 μA